1-1721958-1

DigiKey Part Number
PB1131-ND
Manufacturer
Manufacturer Product Number
1-1721958-1
Description
RELAY GEN PURPOSE SPST 10A 5V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
277VAC, 28VDC - Max
Load - Max Switching
2770VA, 280W
Coil Current
71.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
70 Ohms
Base Product Number
Obsolete
This product is no longer manufactured.