1-1416200-5

DigiKey Part Number
1-1416200-5-ND
Manufacturer
Manufacturer Product Number
1-1416200-5
Description
RELAY GEN PURPOSE SPST 10A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-1416200-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
18.4 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
8.2 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
652 Ohms
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.97700$39.77
25$3.53520$88.38
50$3.35820$167.91
100$3.18150$318.15
250$2.82800$707.00
500$2.65124$1,325.62
1,000$2.47450$2,474.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.