1-1414310-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1414310-0

DigiKey Part Number
PB2529-ND
Manufacturer
Manufacturer Product Number
1-1414310-0
Description
RELAY AUTOMOTIVE SPST 40A 12V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
-
Package
Bulk
Product Status
Active
Coil Type
Non Latching
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
45 A
Must Operate Voltage
6.9 VDC
Must Release Voltage
1.2 VDC
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Coil Resistance
90 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0050
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.19000$5.19
20$4.86700$97.34
100$3.89360$389.36
1,000$3.02832$3,028.32
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
2266-1-1414310-0
PB2529
-1-1414310-0-SI
A108492
A108492-ND
V23076A3001C132-T-*-USA
Standard Package20