TLRP3A30DR075FTE

DigiKey Part Number
1712-TLRP3A30DR075FTETR-ND - Tape & Reel (TR)
1712-TLRP3A30DR075FTECT-ND - Cut Tape (CT)
1712-TLRP3A30DR075FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLRP3A30DR075FTE
Description
RES 0.075 OHM 1% 3W 2512
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
75 mOhms ±1% 3W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.45800$4.58
25$0.41400$10.35
50$0.37280$18.64
100$0.30790$30.79
250$0.28992$72.48
500$0.23470$117.35
1,000$0.18983$189.83
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18362$734.48
8,000$0.17947$1,435.76
12,000$0.17326$2,079.12
28,000$0.17086$4,784.08
Manufacturers Standard Package