TLM3AER056JTE | |
---|---|
DigiKey Part Number | TLM3AER056JTE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLM3AER056JTE |
Description | RES 0.056 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLM3AER056JTE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Tape & Reel (TR) | 4,000 | $0.22008 | $880.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22008 | $880.32 |