TE500B15RJ | |
---|---|
DigiKey Part Number | A137828-ND |
Manufacturer | |
Manufacturer Product Number | TE500B15RJ |
Description | RES CHAS MNT 15 OHM 5% 500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 1.969" Dia x 12.441" L (50.00mm x 316.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.11000 | $73.11 |
10 | $53.91800 | $539.18 |
25 | $48.73720 | $1,218.43 |
50 | $45.49700 | $2,274.85 |
100 | $42.74530 | $4,274.53 |
250 | $39.73444 | $9,933.61 |