TE1500B4R7J

DigiKey Part Number
A105578-ND
Manufacturer
Manufacturer Product Number
TE1500B4R7J
Description
RES CHAS MNT 4.7 OHM 5% 1500W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance
4.7 Ohms
Tolerance
±5%
Power (Watts)
1500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 16.339" L (60.00mm x 415.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$103.15000$103.15
10$91.87000$918.70
25$90.25800$2,256.45
50$83.81120$4,190.56
100$79.78980$7,978.98
Manufacturers Standard Package