SQZW7390RJ | |
---|---|
DigiKey Part Number | A137106-ND |
Manufacturer | |
Manufacturer Product Number | SQZW7390RJ |
Description | RES 390 OHM 5% 7W RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 7W Through Hole Resistor Radial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Cement Coated, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 1.417" L x 0.394" W (36.00mm x 10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.43000 | $1.43 |
10 | $0.82900 | $8.29 |
25 | $0.67720 | $16.93 |
50 | $0.58420 | $29.21 |
100 | $0.50690 | $50.69 |
300 | $0.40953 | $122.86 |
500 | $0.37282 | $186.41 |
1,000 | $0.33008 | $330.08 |
5,000 | $0.29502 | $1,475.10 |