
SMF268KJT | |
---|---|
DigiKey Part Number | A131678TR-ND - Tape & Reel (TR) A131678CT-ND - Cut Tape (CT) A131678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF268KJT |
Description | RES SMD 68K OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF268KJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.49700 | $4.97 |
25 | $0.42400 | $10.60 |
50 | $0.37780 | $18.89 |
100 | $0.33860 | $33.86 |
250 | $0.29560 | $73.90 |
500 | $0.26870 | $134.35 |
1,000 | $0.24582 | $245.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.22638 | $452.76 |
4,000 | $0.20987 | $839.48 |
6,000 | $0.20138 | $1,208.28 |
10,000 | $0.19179 | $1,917.90 |
14,000 | $0.18607 | $2,604.98 |
20,000 | $0.18049 | $3,609.80 |
50,000 | $0.17008 | $8,504.00 |