
SMF2560RFT | |
---|---|
DigiKey Part Number | A138793TR-ND - Tape & Reel (TR) A138793CT-ND - Cut Tape (CT) A138793DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF2560RFT |
Description | RES SMD 560 OHM 1% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF2560RFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.64500 | $6.45 |
25 | $0.55120 | $13.78 |
50 | $0.49220 | $24.61 |
100 | $0.44220 | $44.22 |
250 | $0.38744 | $96.86 |
500 | $0.35312 | $176.56 |
1,000 | $0.32394 | $323.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.29917 | $598.34 |
4,000 | $0.27811 | $1,112.44 |
6,000 | $0.26730 | $1,603.80 |
10,000 | $0.25507 | $2,550.70 |
14,000 | $0.24778 | $3,468.92 |
20,000 | $0.24066 | $4,813.20 |