
RR03J27RTB | ||
---|---|---|
Digi-Key Part Number | A138428CT-ND - Cut Tape (CT) A138428TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR03J27RTB | |
Description | RES 27 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 27 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.591" L (5.00mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4-1879354-7 |
Environmental Information | 4-1879354-7 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.28400 | $2.84 |
25 | $0.21600 | $5.40 |
50 | $0.16060 | $8.03 |
100 | $0.11940 | $11.94 |
250 | $0.10088 | $25.22 |
500 | $0.08648 | $43.24 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06588 | $65.88 |
2,000 | $0.06177 | $123.54 |
5,000 | $0.05559 | $277.95 |
10,000 | $0.05436 | $543.60 |
25,000 | $0.05250 | $1,312.50 |
50,000 | $0.05147 | $2,573.50 |
100,000 | $0.05098 | $5,098.00 |
Attribute | Description |
---|---|
Other Names | 4-1879354-7 A138428TR-ND A138428TB A138428TR RR03J27RTB-ND A138428DKR A138428DKR-ND A138428DKRINACTIVE A138428CT 4-1879354-7-ND |
Standard Package | 1,000 |