
RR02J91KTB | |
---|---|
DigiKey Part Number | A138369CT-ND - Cut Tape (CT) A138369TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RR02J91KTB |
Description | RES 91K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.23000 | $0.23 |
10 | $0.14800 | $1.48 |
25 | $0.12480 | $3.12 |
50 | $0.11020 | $5.51 |
100 | $0.09770 | $9.77 |
250 | $0.08404 | $21.01 |
500 | $0.07548 | $37.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.06818 | $68.18 |
2,000 | $0.06198 | $123.96 |
3,000 | $0.05879 | $176.37 |
5,000 | $0.05518 | $275.90 |
7,000 | $0.05304 | $371.28 |
10,000 | $0.05094 | $509.40 |
25,000 | $0.04628 | $1,157.00 |
50,000 | $0.04337 | $2,168.50 |
100,000 | $0.04090 | $4,090.00 |