
RR02J27RTB | ||
---|---|---|
Digi-Key Part Number | A138301CT-ND - Cut Tape (CT) A138301TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | RR02J27RTB | |
Description | RES 27 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 27 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Tape & Box (TB) | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 4-1879352-7 |
Environmental Information | 4-1879352-7 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.33300 | $3.33 |
25 | $0.24200 | $6.05 |
50 | $0.17540 | $8.77 |
100 | $0.13000 | $13.00 |
250 | $0.09976 | $24.94 |
500 | $0.07860 | $39.30 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.05441 | $54.41 |
2,000 | $0.04988 | $99.76 |
5,000 | $0.04534 | $226.70 |
10,000 | $0.04232 | $423.20 |
25,000 | $0.04020 | $1,005.00 |
50,000 | $0.03939 | $1,969.50 |
100,000 | $0.03854 | $3,854.00 |
Attribute | Description |
---|---|
Other Names | A138301TB A138301TR 4-1879352-7 A138301TR-ND 4-1879352-7-ND A138301DKR A138301DKR-ND A138301CT A138301DKRINACTIVE RR02J27RTB-ND |
Standard Package | 1,000 |