22 Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR02J22RTB

Digi-Key Part Number
A131619CT-ND - Cut Tape (CT)
A131619TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR02J22RTB
Description
RES 22 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
22 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.38000$0.38
10$0.32000$3.20
25$0.23240$5.81
50$0.16860$8.43
100$0.12490$12.49
250$0.09588$23.97
500$0.07556$37.78
Tape & Box (TB)
QtyUnit PriceExt Price
1,000$0.05230$52.30
2,000$0.04795$95.90
5,000$0.04359$217.95
10,000$0.04068$406.80
25,000$0.03865$966.25
Additional Resources
AttributeDescription
Other Names
4-1879352-5-ND
A131619CT
RR02J22RTB-ND
A131619TB
4-1879352-5
Standard Package1,000