200k Ohm 5% Axial RR, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR01J200KTB

Digi-Key Part Number
A138145CT-ND - Cut Tape (CT)
A138145TB-ND - Tape & Box (TB)
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
RR01J200KTB
Supplier
Description
RES 200K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
200 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
200 kOhms
Tolerance
±5%
Power (Watts)
1W
Composition
Metal Film
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.102" Dia x 0.268" L (2.60mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.30000$0.30
10$0.25300$2.53
25$0.18400$4.60
50$0.13340$6.67
100$0.09890$9.89
250$0.07592$18.98
500$0.05980$29.90
1,000$0.04140$41.40
Tape & Box (TB)
QtyUnit PriceExt Price
5,000$0.03450$172.50
10,000$0.03220$322.00
25,000$0.03059$764.75
Additional Resources
AttributeDescription
Other Names
A138145DKR-ND
A138145DKR
A138145TR-ND
A138145DKRINACTIVE
4-1879351-5-ND
A138145TB
A138145TR
RR01J200KTB-ND
4-1879351-5
A138145CT
Standard Package5,000