RQ73C2B953KBTD | |
---|---|
DigiKey Part Number | A140838TR-ND - Tape & Reel (TR) A140838CT-ND - Cut Tape (CT) A140838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B953KBTD |
Description | RES 953 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 953 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B953KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.43000 | $4.30 |
50 | $0.32640 | $16.32 |
100 | $0.28820 | $28.82 |
500 | $0.28536 | $142.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27015 | $1,350.75 |