.jpg)
RQ73C2A1K18BTD | ||
---|---|---|
Digi-Key Part Number | A139854TR-ND - Tape & Reel (TR) A139854CT-ND - Cut Tape (CT) A139854DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RQ73C2A1K18BTD | |
Description | RES 1.18 KOHMS 0.1% 1/5W 0805 | |
Manufacturer Standard Lead Time | 41 Weeks | |
Detailed Description | 1.18 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RQ73 Series Datasheet |
PCN Design/Specification | RQ73C series product improvement 26/MAY/2020 |
HTML Datasheet | RQ73 Series Datasheet |
EDA Models | RQ73C2A1K18BTD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.77000 | $0.77 |
10 | $0.66800 | $6.68 |
100 | $0.46550 | $46.55 |
500 | $0.33596 | $167.98 |
1,000 | $0.27322 | $273.22 |
2,500 | $0.26614 | $665.35 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26068 | $1,303.40 |
10,000 | $0.25298 | $2,529.80 |
25,000 | $0.24651 | $6,162.75 |
Attribute | Description |
---|---|
Other Names | A139854TR A139854CT A139854DKR 2176380-2 |
Standard Package | 5,000 |