RQ73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C2A158RBTD

Digi-Key Part Number
A139519TR-ND - Tape & Reel (TR)
A139519CT-ND - Cut Tape (CT)
A139519DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C2A158RBTD
Description
RES 158 OHMS 0.1% 1/5W 0805
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
158 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
9,305 In Stock

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.77000$0.77
10$0.64000$6.40
100$0.42950$42.95
500$0.31074$155.37
1,000$0.25133$251.33
2,500$0.24310$607.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.26068$1,303.40
10,000$0.25298$2,529.80
25,000$0.24651$6,162.75
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
A139519CT
A139519TR
A139519DKR
1-2176379-7
Standard Package5,000