RQ73C1J499RBTD

DigiKey Part Number
A139814TR-ND - Tape & Reel (TR)
A139814CT-ND - Cut Tape (CT)
A139814DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J499RBTD
Description
RES 499 OHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
499 Ohms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J499RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.75000$0.75
10$0.53400$5.34
50$0.40800$20.40
100$0.36110$36.11
500$0.26828$134.14
1,000$0.23491$234.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22482$1,124.10
Manufacturers Standard Package