0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2A1K0BTG

DigiKey Part Number
A105687-ND
Manufacturer
Manufacturer Product Number
RP73D2A1K0BTG
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A1K0BTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Strip
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.95000$9.50
50$0.71520$35.76
250$0.52884$132.21
500$0.48690$243.45
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
818792732
8-1879273-2
8-1879273-2-ND
A105687
Standard Package250