ROX1SJ330K

DigiKey Part Number
A131458CT-ND - Cut Tape (CT)
A131458TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ330K
Description
RES 330K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.12500$1.25
50$0.09800$4.90
100$0.08760$8.76
500$0.06644$33.22
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.05863$58.63
3,000$0.04945$148.35
5,000$0.04333$216.65
10,000$0.04027$402.70
Manufacturers Standard Package