ROX05SJ1R5

DigiKey Part Number
A142636CT-ND - Cut Tape (CT)
A142636TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX05SJ1R5
Description
RES 1.5 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Oxide Film
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.295" L (2.50mm x 7.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.13900$1.39
25$0.10640$2.66
50$0.07720$3.86
100$0.05430$5.43
250$0.04396$10.99
500$0.03464$17.32
1,000$0.02398$23.98
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02345$117.25
Manufacturers Standard Package