ROX05SJ100R | |
---|---|
DigiKey Part Number | A142680CT-ND - Cut Tape (CT) A142680TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX05SJ100R |
Description | RES 100 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.295" L (2.50mm x 7.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
10 | $0.16800 | $1.68 |
25 | $0.12840 | $3.21 |
50 | $0.09320 | $4.66 |
100 | $0.06560 | $6.56 |
250 | $0.05304 | $13.26 |
500 | $0.04178 | $20.89 |
1,000 | $0.02892 | $28.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02951 | $147.55 |
10,000 | $0.02609 | $260.90 |
15,000 | $0.02435 | $365.25 |
25,000 | $0.02270 | $567.50 |