0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A5R23BTDF

DigiKey Part Number
RN73C2A5R23BTDF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN73C2A5R23BTDF
Description
RES SMD 5.23 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.23 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A5R23BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 1,000 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33634$336.34
Manufacturers Standard Package

Other Suppliers on DigiKey

1,000In Stock
Ships from WEC