
RN73C2A2K15BTDF | ||
---|---|---|
Digi-Key Part Number | A103396TR-ND - Tape & Reel (TR) A103396CT-ND - Cut Tape (CT) A103396DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73C2A2K15BTDF | |
Description | RES SMD 2.15KOHM 0.1% 1/10W 0805 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 2.15 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Environmental Information | 1676283-2 Statement of Compliance |
Featured Product | Thin Film Precision Resistors |
HTML Datasheet | RN73 Series Datasheet |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.09000 | $1.09 |
10 | $0.96600 | $9.66 |
100 | $0.70120 | $70.12 |
500 | $0.49862 | $249.31 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $0.41448 | $414.48 |
2,000 | $0.40513 | $810.26 |
5,000 | $0.39734 | $1,986.70 |
10,000 | $0.38799 | $3,879.90 |
25,000 | $0.37708 | $9,427.00 |
Attribute | Description |
---|---|
Other Names | 1676283-2-ND 1676283-2 A103396DKR A103396CT 16762832 A103396TR |
Standard Package | 1,000 |