RN73C1J301RBTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: $0.17690
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.39463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.27216
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.81648
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.04782
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $0.99338
Datasheet
0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J301RBTG

DigiKey Part Number
RN73C1J301RBTG-ND
Manufacturer
Manufacturer Product Number
RN73C1J301RBTG
Description
RES SMD 301 OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J301RBTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Strip
QuantityUnit PriceExt Price
250$0.68624$171.56
Manufacturers Standard Package