
RN73C1E49K9BTD | ||
---|---|---|
Digi-Key Part Number | A124651TR-ND - Tape & Reel (TR) A124651CT-ND - Cut Tape (CT) A124651DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RN73C1E49K9BTD | |
Description | RES SMD 49.9KOHM 0.1% 1/16W 0402 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RN73 Series Datasheet |
Featured Product | RN73 Series Precision Chip Resistors |
HTML Datasheet | RN73 Series Datasheet |
EDA Models | RN73C1E49K9BTD by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.72500 | $7.25 |
100 | $0.50540 | $50.54 |
500 | $0.36480 | $182.40 |
1,000 | $0.29667 | $296.67 |
2,500 | $0.28898 | $722.45 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.28304 | $1,415.20 |
10,000 | $0.27469 | $2,746.90 |
25,000 | $0.26766 | $6,691.50 |
Attribute | Description |
---|---|
Other Names | A124651TR 3-2176263-1 A124651DKR A124651CT |
Standard Package | 5,000 |