0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E1K0BTD

Digi-Key Part Number
A121678TR-ND - Tape & Reel (TR)
A121678CT-ND - Cut Tape (CT)
A121678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E1K0BTD
Description
RES SMD 1K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.84000$0.84
10$0.72500$7.25
100$0.50540$50.54
500$0.36480$182.40
1,000$0.29667$296.67
2,500$0.28898$722.45
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.28304$1,415.20
10,000$0.27469$2,746.90
25,000$0.26766$6,691.50
Additional Resources
AttributeDescription
Other Names
A121678DKR
A121678TR
7-1879128-8
A121678CT
Standard Package5,000