
RLP73K2BR33FTDF | |
|---|---|
DigiKey Part Number | A109657TR-ND - Tape & Reel (TR) A109657CT-ND - Cut Tape (CT) A109657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2BR33FTDF |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2BR33FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.36600 | $3.66 |
| 25 | $0.31080 | $7.77 |
| 50 | $0.27620 | $13.81 |
| 100 | $0.24680 | $24.68 |
| 250 | $0.21460 | $53.65 |
| 500 | $0.19446 | $97.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17732 | $177.32 |
| 2,000 | $0.16276 | $325.52 |
| 3,000 | $0.15528 | $465.84 |
| 5,000 | $0.14681 | $734.05 |
| 7,000 | $0.14177 | $992.39 |
| 10,000 | $0.13684 | $1,368.40 |
| 12,000 | $0.13447 | $1,613.64 |
| 24,000 | $0.12636 | $3,032.64 |
| 25,000 | $0.12592 | $3,148.00 |

