
RL73K2AR12JTD | |
---|---|
DigiKey Part Number | A138765TR-ND - Tape & Reel (TR) A138765CT-ND - Cut Tape (CT) A138765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2AR12JTD |
Description | RES 0.12 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2AR12JTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.13200 | $1.32 |
50 | $0.09100 | $4.55 |
100 | $0.07920 | $7.92 |
500 | $0.06068 | $30.34 |
1,000 | $0.05531 | $55.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04670 | $233.50 |
10,000 | $0.04420 | $442.00 |
15,000 | $0.04298 | $644.70 |
25,000 | $0.04165 | $1,041.25 |
35,000 | $0.04089 | $1,431.15 |
50,000 | $0.04018 | $2,009.00 |
125,000 | $0.03868 | $4,835.00 |
250,000 | $0.03781 | $9,452.50 |