1206 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL73H2BR33FTD

DigiKey Part Number
A138537TR-ND - Tape & Reel (TR)
A138537CT-ND - Cut Tape (CT)
A138537DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL73H2BR33FTD
Description
RES 0.33 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL73H2BR33FTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,348
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.26200$2.62
25$0.21840$5.46
50$0.19280$9.64
100$0.17280$17.28
250$0.15244$38.11
500$0.14068$70.34
1,000$0.13117$131.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11282$564.10
10,000$0.10993$1,099.30
15,000$0.10951$1,642.65
25,000$0.10757$2,689.25
35,000$0.10625$3,718.75
50,000$0.10500$5,250.00
60,000$0.10441$6,264.60
Manufacturers Standard Package