LSR Resistors Series 47k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR0204F47K

DigiKey Part Number
1712-LR0204F47KCT-ND - Cut Tape (CT)
1712-LR0204F47KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR0204F47K
Description
RES 47K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR0204F47K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.079" Dia x 0.138" L (2.00mm x 3.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,677
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02600$0.26
25$0.02440$0.61
50$0.02300$1.15
100$0.02170$2.17
250$0.02008$5.02
500$0.01898$9.49
1,000$0.01795$17.95
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000$0.01728$69.12
8,000$0.01646$131.68
12,000$0.01601$192.12
Manufacturers Standard Package