HSC15018KJ

DigiKey Part Number
A138907-ND
Manufacturer
Manufacturer Product Number
HSC15018KJ
Description
RES CHAS MNT 18K OHM 5% 150W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 kOhms ±5% 150W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Tray
Part Status
Active
Resistance
18 kOhms
Tolerance
±5%
Power (Watts)
150W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
3.858" L x 1.870" W (98.00mm x 47.50mm)
Height - Seated (Max)
1.024" (26.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$18.60000$18.60
10$15.90200$159.02
25$14.87880$371.97
40$13.94900$557.96
80$12.46113$996.89
230$12.36817$2,844.68
440$11.85670$5,216.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.