HSA52K5J

DigiKey Part Number
A137177-ND
Manufacturer
Manufacturer Product Number
HSA52K5J
Description
RES CHAS MNT 2.5K OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.5 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
In-Stock: 163
Can ship immediately
All prices are in USD
Box
QuantityUnit PriceExt Price
1$4.41000$4.41
10$2.97700$29.77
25$2.59000$64.75
50$2.34760$117.38
100$2.14140$214.14
300$1.87633$562.90
500$1.77454$887.27
1,000$1.65462$1,654.62
2,500$1.52337$3,808.42
Manufacturers Standard Package