H8680RBYA

DigiKey Part Number
H8680RBYA-ND
Manufacturer
Manufacturer Product Number
H8680RBYA
Description
RES 680 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
In-Stock: 1,122
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.33000$1.33
10$1.10100$11.01
50$0.96620$48.31
250$0.85548$213.87
500$0.81526$407.63
1,000$0.77931$779.31
5,000$0.71090$3,554.50
10,000$0.68718$6,871.80
Manufacturers Standard Package