
H4P196KDZA | ||
---|---|---|
Digi-Key Part Number | H4P196KDZA-ND | |
Manufacturer | ||
Manufacturer Product Number | H4P196KDZA | |
Description | RES 196K OHM 0.5% 1W AXIAL | |
Manufacturer Standard Lead Time | 20 Weeks | |
Detailed Description | 196 kOhms ±0.5% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | H4P196KDZA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | 1879650-9 Statement of Compliance |
HTML Datasheet | |
EDA Models | H4P196KDZA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Qty | Unit Price | Ext Price |
---|---|---|
500 | $0.68012 | $340.06 |
Attribute | Description |
---|---|
Other Names | 1879650-9 1879650-9-ND |
Standard Package | 500 |