
CRGP0805F560R | |
---|---|
DigiKey Part Number | A130474TR-ND - Tape & Reel (TR) A130474CT-ND - Cut Tape (CT) A130474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F560R |
Description | RES 560 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F560R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.10000 | $1.00 |
100 | $0.05790 | $5.79 |
1,000 | $0.03887 | $38.87 |
2,500 | $0.03456 | $86.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.03207 | $160.35 |
10,000 | $0.02871 | $287.10 |
15,000 | $0.02752 | $412.80 |
25,000 | $0.02632 | $658.00 |
35,000 | $0.02570 | $899.50 |
50,000 | $0.02509 | $1,254.50 |
125,000 | $0.02490 | $3,112.50 |