0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP0402F82K

Digi-Key Part Number
A130378TR-ND - Tape & Reel (TR)
A130378CT-ND - Cut Tape (CT)
A130378DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP0402F82K
Description
RES 82K OHM 1% 1/8W 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
82 kOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Size / Dimension
0.043" L x 0.020" W (1.10mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08800$0.88
100$0.03380$3.38
1,000$0.01486$14.86
2,500$0.01284$32.10
5,000$0.01149$57.45
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.01030$103.00
30,000$0.00946$283.80
50,000$0.00889$444.50
100,000$0.00868$868.00
Additional Resources
AttributeDescription
Other Names
A130378CT
A130378DKR
4-2176325-8
A130378TR
Standard Package10,000