
CRGP0402F270R | ||
---|---|---|
Digi-Key Part Number | A130348TR-ND - Tape & Reel (TR) A130348CT-ND - Cut Tape (CT) A130348DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CRGP0402F270R | |
Description | RES 270 OHM 1% 1/8W 0402 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Size / Dimension | 0.043" L x 0.020" W (1.10mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CRGP Series Datasheet |
HTML Datasheet | CRGP Series Datasheet |
EDA Models | CRGP0402F270R by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.11000 | $0.11 |
10 | $0.09700 | $0.97 |
100 | $0.03720 | $3.72 |
1,000 | $0.01637 | $16.37 |
2,500 | $0.01414 | $35.35 |
5,000 | $0.01265 | $63.25 |
Qty | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01135 | $113.50 |
30,000 | $0.01042 | $312.60 |
50,000 | $0.00979 | $489.50 |
100,000 | $0.00956 | $956.00 |
Attribute | Description |
---|---|
Other Names | A130348CT |
Standard Package | 10,000 |