
CRGH2512J12K | |
---|---|
DigiKey Part Number | A126449TR-ND - Tape & Reel (TR) A126449CT-ND - Cut Tape (CT) A126449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J12K |
Description | RES 12K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J12K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.30600 | $3.06 |
50 | $0.22800 | $11.40 |
100 | $0.20890 | $20.89 |
500 | $0.16936 | $84.68 |
1,000 | $0.15886 | $158.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13816 | $552.64 |
8,000 | $0.12782 | $1,022.56 |
12,000 | $0.12578 | $1,509.36 |
20,000 | $0.12522 | $2,504.40 |
28,000 | $0.12334 | $3,453.52 |
40,000 | $0.12302 | $4,920.80 |