
CRGH1206J100R | |
---|---|
DigiKey Part Number | 1712-CRGH1206J100RTR-ND - Tape & Reel (TR) 1712-CRGH1206J100RCT-ND - Cut Tape (CT) 1712-CRGH1206J100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH1206J100R |
Description | RES 100 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH1206J100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.14000 | $0.14 |
10 | $0.06900 | $0.69 |
50 | $0.04500 | $2.25 |
100 | $0.03820 | $3.82 |
500 | $0.02744 | $13.72 |
1,000 | $0.02433 | $24.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01940 | $97.00 |
10,000 | $0.01796 | $179.60 |
15,000 | $0.01726 | $258.90 |
25,000 | $0.01650 | $412.50 |
35,000 | $0.01607 | $562.45 |
50,000 | $0.01566 | $783.00 |
125,000 | $0.01481 | $1,851.25 |
250,000 | $0.01431 | $3,577.50 |
500,000 | $0.01391 | $6,955.00 |