
CRGH0603J120R | |
---|---|
DigiKey Part Number | A126396TR-ND - Tape & Reel (TR) A126396CT-ND - Cut Tape (CT) A126396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603J120R |
Description | RES 120 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603J120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
50 | $0.02340 | $1.17 |
100 | $0.01930 | $1.93 |
500 | $0.01302 | $6.51 |
1,000 | $0.01124 | $11.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00841 | $42.05 |
10,000 | $0.00759 | $75.90 |
15,000 | $0.00719 | $107.85 |
25,000 | $0.00676 | $169.00 |
35,000 | $0.00651 | $227.85 |
50,000 | $0.00628 | $314.00 |
125,000 | $0.00579 | $723.75 |
250,000 | $0.00551 | $1,377.50 |
500,000 | $0.00528 | $2,640.00 |