
CRGH0603F1K0 | |
---|---|
DigiKey Part Number | 1712-CRGH0603F1K0TR-ND - Tape & Reel (TR) 1712-CRGH0603F1K0CT-ND - Cut Tape (CT) 1712-CRGH0603F1K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0603F1K0 |
Description | RES 1K OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0603F1K0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04600 | $0.46 |
100 | $0.02400 | $2.40 |
1,000 | $0.01442 | $14.42 |
2,500 | $0.01226 | $30.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01091 | $54.55 |
10,000 | $0.00972 | $97.20 |
15,000 | $0.00913 | $136.95 |
25,000 | $0.00854 | $213.50 |
35,000 | $0.00798 | $279.30 |
50,000 | $0.00742 | $371.00 |
125,000 | $0.00734 | $917.50 |
250,000 | $0.00729 | $1,822.50 |
500,000 | $0.00725 | $3,625.00 |