CRGCQ0805J4K7 | |
---|---|
DigiKey Part Number | A130138TR-ND - Tape & Reel (TR) A130138CT-ND - Cut Tape (CT) A130138DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805J4K7 |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805J4K7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02700 | $0.27 |
50 | $0.01720 | $0.86 |
100 | $0.01430 | $1.43 |
500 | $0.00968 | $4.84 |
1,000 | $0.00832 | $8.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00609 | $30.45 |
10,000 | $0.00542 | $54.20 |
15,000 | $0.00509 | $76.35 |
25,000 | $0.00472 | $118.00 |
35,000 | $0.00451 | $157.85 |
50,000 | $0.00430 | $215.00 |
125,000 | $0.00386 | $482.50 |
250,000 | $0.00360 | $900.00 |
500,000 | $0.00338 | $1,690.00 |