USD

0402 Case Chip Resistor
CRGCQ0402F270R
Digi-Key Part Number
A129620TR-ND - Tape & Reel (TR)
A129620CT-ND - Cut Tape (CT)
A129620DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CRGCQ0402F270R
Supplier
Description
CRGCQ 0402 270R 1%
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Chip Resistor
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Failure Rate
-
Number of Terminations
2
Resistance
270 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

29,074 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.10000$0.10
10$0.01900$0.19
100$0.00780$0.78
1,000$0.00352$3.52
2,500$0.00306$7.65
5,000$0.00253$12.65
Additional Resources
AttributeDescription
Other Names
1-2176337-8
A129620TR
Standard Package10,000