
CPF1206B18RE1 | |
---|---|
DigiKey Part Number | 1712-CPF1206B18RE1TR-ND - Tape & Reel (TR) 1712-CPF1206B18RE1CT-ND - Cut Tape (CT) 1712-CPF1206B18RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF1206B18RE1 |
Description | RES SMD 18 OHM 0.1% 1/8W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF1206B18RE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.33000 | $0.33 |
10 | $0.27300 | $2.73 |
50 | $0.23880 | $11.94 |
100 | $0.22570 | $22.57 |
500 | $0.19928 | $99.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.18504 | $185.04 |
2,000 | $0.18022 | $360.44 |
3,000 | $0.16944 | $508.32 |
5,000 | $0.15862 | $793.10 |
7,000 | $0.15653 | $1,095.71 |
10,000 | $0.15445 | $1,544.50 |