USD

0805 PKG Chip Resistor
CPF0805B2M0E1
Digi-Key Part Number
A103803TR-ND - Tape & Reel (TR)
A103803CT-ND - Cut Tape (CT)
A103803DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0805B2M0E1
Supplier
Description
RES SMD 2M OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
2 ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) - Thin Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±0.1%
Power (Watts)
0.1W, 1/10W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Failure Rate
-
Number of Terminations
2
Resistance
2 MOhms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,895 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
1-1614959-4
116149594
A103803TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CPF0805B2M0ETE Connectivity Passive Product58,719A119974CT-ND$0.59000Direct