0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603F4K99C1

DigiKey Part Number
A102289TR-ND - Tape & Reel (TR)
A102289CT-ND - Cut Tape (CT)
A102289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F4K99C1
Description
RES SMD 4.99K OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F4K99C1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 85,183
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
50$0.02740$1.37
100$0.02600$2.60
500$0.02276$11.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.02304$23.04
2,000$0.02184$43.68
3,000$0.02119$63.57
5,000$0.02043$102.15
7,000$0.01995$139.65
10,000$0.01948$194.80
25,000$0.01693$423.25
50,000$0.01576$788.00
Manufacturers Standard Package