
CPF0603F3K09C1 | |
---|---|
DigiKey Part Number | 1712-CPF0603F3K09C1TR-ND - Tape & Reel (TR) 1712-CPF0603F3K09C1CT-ND - Cut Tape (CT) 1712-CPF0603F3K09C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F3K09C1 |
Description | RES SMD 3.09K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.09 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F3K09C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03400 | $0.34 |
50 | $0.02960 | $1.48 |
100 | $0.02790 | $2.79 |
500 | $0.02442 | $12.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.02453 | $24.53 |
2,000 | $0.02326 | $46.52 |
3,000 | $0.02257 | $67.71 |
5,000 | $0.02176 | $108.80 |
7,000 | $0.02126 | $148.82 |
10,000 | $0.02030 | $203.00 |
25,000 | $0.01693 | $423.25 |
50,000 | $0.01576 | $788.00 |