
CPF0603F25R5C1 | |
---|---|
DigiKey Part Number | A102247TR-ND - Tape & Reel (TR) A102247CT-ND - Cut Tape (CT) A102247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F25R5C1 |
Description | RES SMD 25.5 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F25R5C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03700 | $0.37 |
50 | $0.03300 | $1.65 |
100 | $0.03110 | $3.11 |
500 | $0.02730 | $13.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.02765 | $27.65 |
2,000 | $0.02623 | $52.46 |
3,000 | $0.02545 | $76.35 |
5,000 | $0.02454 | $122.70 |
7,000 | $0.02398 | $167.86 |
10,000 | $0.02342 | $234.20 |
25,000 | $0.02213 | $553.25 |
50,000 | $0.02128 | $1,064.00 |
100,000 | $0.02053 | $2,053.00 |